onsemi BZX84C36LT1

Zener Diode Single 36V 5% 90Ohm 300mW Automotive 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C36LT1.

Upverter

Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

onsemi

IHS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C36LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.04
$ 0.04
Stock
723,795
3,183,871
3,183,871
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
36 V
36 V
36 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
60 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Zener Diode Single 36V 5% 90Ohm 300mW Automotive 3-Pin SOT-23 T/R
BZX84C36 Series 36 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
DIODE, ZENER, VR 33V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 70PF, TJ +150C, IR 2MA
Zener Diode, 33V V(Z), 6.06%, 0.25W, Silicon, Unidirectional, TO-236AB
Single 27 V ±5 % 300 mW Surface Mount Small Signal Zener Diode - SOT-23
Diode Zener Single 33V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C36LT1 provided by its distributors.

Zener Diode Single 36V 5% 90Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 36V V(Z), 5.556%, 0.225W, Silicon, Unidirectional, TO-236AB
250 mW 36 V ±5% Zener Diode Voltage Regulator
±6% 50nA 36V 90Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C36LT1