onsemi BZX84C15LT3G

Diode, Zener, Vr 15V, If 10MA, Pkg SOT-23 (TO-236), Vf 0.9V, Cj 110PF, Tj +150C, Ir 5MA
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C15LT3G.

Master Electronics

Datasheet7 pages14 years ago

IHS

Upverter

element14 APAC

TME

Inventory History

3 month trend:
-9.78%

CAD Models

Download onsemi BZX84C15LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.042
$ 0.042
Stock
11,995,386
14,335,198
14,335,198
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
15 V
15 V
15 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Zener Diode Single 15V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
DIODE, ZENER, VR 13V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 120PF, TJ +150C, IR 5MA
DIODE, ZENER, VR 16V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 105PF, TJ +150C, IR 5MA
Diodes Inc.MMBZ5242B-7-F
MMBZ5242B-7 Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5248B-7-F
MMBZ5248B-7 Series 18 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C15LT3G provided by its distributors.

DIODE, ZENER, VR 15V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 110PF, TJ +150C, IR 5MA
BZX84C15LT3 Series 225 mW 10 mA Zener Voltage Regulator Surface Mount - SOT-23-3
Zener Diode, 15V V(Z), 4.98%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode Single 15V 5% 30Ohm 300mW 3-Pin SOT-23 T/R
onsemi Zener Diode, 15V, SMD, 225mW, SOT-23
250 mW; Zener Diode Voltage Regulator 15 V
50nA@10.5V ©I2% 200´Î Single 13.8V~15.6V 250mW 15V SOT-23 Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C15LT3G.