Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZBZX84C15LT1G

Zener Diode Single 15V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZBZX84C15LT1G.

Electro Sonic

Datasheet7 pages13 years ago

IHS

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
+12.26%

CAD Models

Download onsemi SZBZX84C15LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE ZENER 15V 225MW SOT23-3 / Zener Diode Single 15V 5% 30Ohm 300mW 3-Pin SOT-23 T/R
DIODE, ZENER, VR 15V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 110PF, TJ +150C, IR 5MA
BZX84C15 Series 15 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
DIODE ZENER 15V 225MW SOT-23 / Zener Diode 15 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Diode Zener Single 15V 5% 350mW 3-Pin SOT-23 T/R
SZBZX84C20LT1G Zener Diode; 20V 5% 225 mW; 300 mW SMT 3-Pin SOT-23

Descriptions

Descriptions of onsemi SZBZX84C15LT1G provided by its distributors.

Zener Diode Single 15V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
SZBZX84CxxxLT1G Series 15 V 300 mW 3 Terminal Voltage Regulator Diode - SOT-23
250 mW; Zener Diode Voltage Regulator 15 V (Automotive)
Zener Diode, 15V V(Z), 6.12%, 0.25W, Silicon, Unidirectional, TO-236AB
SZBZX84C15LT1G ZENER DIODE, 15V 5% 225 MW SMT 3-PIN SOT-23
Independent Type 13.8V~15.6V 225mW 15V SOT-23 Zener Diodes ROHS
±6% 50nA 15V 30Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
ZENER DIODE, AEC-Q101, 15V, SOT-23; Zener Voltage Vz Typ: 15V; Power Dissipation Pd: 250mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: AEC-Q101 SZBZX84C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SZBZX84C15LT1G.