Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX84C13LT1

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 8V 225mW 13V
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C13LT1.

Master Electronics

Datasheet7 pages13 years ago

Upverter

onsemi

IHS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C13LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.03
$ 0.03
Stock
1,805,149
5,721,376
5,721,376
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
13 V
13 V
13 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
15 Ω
170 Ω
170 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

DIODE ZENER 12V 225MW SOT23-3 / Zener Diode Single 12V 5% 25Ohm 300mW 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 8V 225mW 12V
DIODE ZENER 15V 225MW SOT23-3 / Zener Diode Single 15V 5% 30Ohm 300mW 3-Pin SOT-23 T/R
BZX84C15 Series 15 V 300 mW ±5% Surface Mount Zener Diode - SOT-23-3
BZX84C Series 11 V 300 mW Surface Mount Voltage Regulator Diode - SOT-23A-3
Diode Zener Single 11V 5% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C13LT1 provided by its distributors.

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 8V 225mW 13V
Zener Diode Single 13V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
250 mW 13 V ±5% Zener Diode Voltage Regulator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd