onsemi BSS63LT1G

Bipolar (BJT) Single Transistor, PNP, 100 V, 100 mA, 225 mW, SOT-23, Surface Mount
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSS63LT1G.

Farnell

Datasheet3 pages17 years ago
Datasheet4 pages21 years ago
Datasheet6 pages5 years ago

IHS

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-25.91%

CAD Models

Download onsemi BSS63LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.045
$ 0.025
Stock
3,250,266
50,591
Authorized Distributors
6
1
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-
Max Collector Current
100 mA
100 mA
Transition Frequency
95 MHz
50 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
30
30
Power Dissipation
300 mW
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

ON Semi BC856ALT1G PNP Bipolar Transistor; 0.1 A; 65 V; 3-Pin SOT-23
BC856 Series 65 V 100 mA 225 mW Surface Mount PNP Transistor - SOT-23
Bipolar (BJT) Single Transistor, General Purpose, PNP, 45 V, 100 mA, 225 mW, SOT-23, Surface Mount
Diodes Inc.DDTA114ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
Diodes Inc.DDTA143XCA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi BSS63LT1G provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 100 V, 100 mA, 225 mW, SOT-23, Surface Mount
ON SEMI BSS63LT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 100 V, 3-PIN SOT-23
Bipolar Transistors (BJT); BSS63LT1G; ON SEMICONDUCTOR; PNP; 100 V; 100 mA; 3
100V 225mW 30@25mA,1V 100mA PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
PNP SILICON HIGH VOLTAGE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
BSS Series 100 V 100 mA SMT PNP Silicon Transistor - SOT-23
Trans GP BJT PNP 100V 0.1A 300mW 3-Pin SOT-23 T/R
High Voltage PNP Bipolar Transistor
Bipolar Transistors - BJT 100mA 110V PNP
onsemi PNPTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-100 mA, maximum collector-emission voltage-100 V
BIPOLAR TRANSISTOR, PNP, -100V, SOT-23;; BIPOLAR TRANSISTOR, PNP, -100V, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:100V; Transition Frequency ft:50MHz; Power Dissipation Pd:225mW; DC Collector C
Bipolar Transistor, Pnp, -100V, Sot-23, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:100V; Continuous Collector Current:100Ma; Power Dissipation:225Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BSS63LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS63LT1G.