onsemi BC856BLT3G

BC856 Series 65 V 100 mA 225 mW Surface Mount PNP Transistor - SOT-23
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC856BLT3G.

JRH Electronics

Datasheet7 pages10 years ago

IHS

Upverter

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+211%

CAD Models

Download onsemi BC856BLT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.038
$ 0.038
Stock
3,424,007
4,181,344
4,181,344
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-65 V
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
650 mV
hFE Min
220
220
220
Power Dissipation
225 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Bipolar (BJT) Single Transistor, General Purpose, PNP, 65 V, 100 mA, 225 mW, SOT-23, Surface Mount
onsemiBC856BLT1
TRANS PNP 65V 100MA SOT23 / Bipolar (BJT) Transistor
ON Semi BC856ALT1G PNP Bipolar Transistor; 0.1 A; 65 V; 3-Pin SOT-23
Diodes Inc.DDTA114ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
Diodes Inc.DDTA114YCA-7-F
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA113ZCA-7-F
DDTA Series 200 mW 1 KO / 10 KO PNP Pre-Braised Small Signal Transistor - SOT-23

Descriptions

Descriptions of onsemi BC856BLT3G provided by its distributors.

BC856 Series 65 V 100 mA 225 mW Surface Mount PNP Transistor - SOT-23
ON SEMI BC856BLT3G PNP BIPOLAR TRANSISTOR, 0.1 A, 65 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
PNP Transistor, 650mV@5mA/100mA, 300mW, 5V, 15nA, 80V/65V, 100mA, SOT-23-3/TO-236, SMD, 2.9mm × 1.3mm × 1mm
Trans GP BJT PNP 65V 0.1A 300mW 3-Pin SOT-23 T/R
65V 225mW 100mA 290@2mA5V 100MHz 650mV@100mA5mA PNP -55¡Í~+150¡Í@(Tj) SOT-23-3 Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd