onsemi BC856ALT1G

ON Semi BC856ALT1G PNP Bipolar Transistor; 0.1 A; 65 V; 3-Pin SOT-23
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC856ALT1G.

IHS

Datasheet9 pages3 years ago

JRH Electronics

onsemi

Newark

Farnell

Inventory History

3 month trend:
-34.37%

CAD Models

Download onsemi BC856ALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.025
$ 0.025
Stock
2,126,094
5,552,934
5,552,934
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
-65 V
-65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
650 mV
hFE Min
125
125
125
Power Dissipation
300 mW
250 mW
250 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BC856 Series 65 V 100 mA 225 mW Surface Mount PNP Transistor - SOT-23
Bipolar (BJT) Single Transistor, General Purpose, PNP, 65 V, 100 mA, 225 mW, SOT-23, Surface Mount
onsemiBC856BLT1
TRANS PNP 65V 100MA SOT23 / Bipolar (BJT) Transistor
Diodes Inc.DDTA124TCA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA114ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
Diodes Inc.DDTA114YCA-7-F
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi BC856ALT1G provided by its distributors.

ON Semi BC856ALT1G PNP Bipolar Transistor; 0.1 A; 65 V; 3-Pin SOT-23
Bipolar Transistors (BJT); BC856ALT1G; ON SEMICONDUCTOR; PNP; 3; 65 V; 100 mA
65V 300mW 125@2mA,5V 100mA PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
BC Series 65 V 100 mA SMT PNP Silicon General Purpose Transistor - SOT-23
onsemi PNP Transistor SOT-23 SMD Ic=-100mA Vceo=-65V
Trans GP BJT PNP 65V 0.1A 300mW 3-Pin SOT-23 T/R
Bipolar Transistors - BJT 100mA 80V PNP
TRANSISTOR, PNP, SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -65V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 225mW; DC Collector Current: -100mA; DC Current Gain hFE: 100hFE; Transistor C
Bipolar Transistor, Pnp -65V Sot-23, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:65V; Continuous Collector Current:100Ma; Power Dissipation:300Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC856ALT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC856ALT1G.