onsemi BSS63LT1

Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BSS63LT1.

Upverter

Datasheet3 pages17 years ago

onsemi

IHS

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BSS63LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.045
Stock
50,591
3,250,266
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
100 V
Max Collector Current
100 mA
100 mA
Transition Frequency
50 MHz
95 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
30
30
Power Dissipation
-
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Bipolar Transistors (BJT); MMUN2232LT1G; ON SEMICONDUCTOR; NPN; 3; 50 V; 100 mA
ON Semi BC856ALT1G PNP Bipolar Transistor; 0.1 A; 65 V; 3-Pin SOT-23
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 246mW Surface Mount SOT-23-3 (TO-236)
Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Transistor: PNP; bipolar; 30V; 100mA; 330mW; SOT23

Descriptions

Descriptions of onsemi BSS63LT1 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Trans GP BJT PNP 100V 0.1A 3-Pin SOT-23 T/R
PNP 225W 6V 10μA -110V 100V 100mA SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm
High Voltage PNP Bipolar Transistor
100 mA 100 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd