onsemi BCV72

NPN 500 mW 60 V 500 mA Surface Mount General Purpose Transistor - SOT-23-3
$ 0.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCV72.

IHS

Datasheet3 pages22 years ago
Datasheet0 pages0 years ago

onsemi

Arrow Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BCV72 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2003-12-09
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiKST05MTF
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBCV71
NPN BJT Transistor, 60V, 500mA, SOT-23, Tape & Reel
onsemiMMBTA05
NPN BJT Transistor, 60V, 500mA, 100MHz, SOT-23, SMD
Diodes Inc.MMBTA05-7-F
Bipolar (BJT) Single Transistor, NPN, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
Diodes Inc.BC817-40Q-13-F
TRANS NPN 45V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Diodes Inc.BCV47TA
BCV47 Series NPN 60 V 500 mA 330 mW Darlington Transistor - SOT-23

Descriptions

Descriptions of onsemi BCV72 provided by its distributors.

NPN 500 mW 60 V 500 mA Surface Mount General Purpose Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN
Trans GP BJT NPN 60V 0.5A 3-Pin SOT-23 T/R
TRANSISTOR, NPN, 60V, 0.5A, SOT23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 350mW; DC Collector Current: 500mA; DC Current Gain hFE: 200hFE; Transisto

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd