onsemi BC857BWT1G

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC857BWT1G.

Master Electronics

Datasheet6 pages11 years ago
Datasheet7 pages1 year ago

IHS

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
-38.30%

CAD Models

Download onsemi BC857BWT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.031
$ 0.031
Stock
3,505,397
10,594,094
10,594,094
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SC
SOT-323
SOT-323
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
600 mV
600 mV
hFE Min
220
220
220
Power Dissipation
150 mW
200 mW
200 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

45 V, 100 mA, PNP Bipolar Junction Transistor
NXP SemiconductorsBC857AT,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
NXP SemiconductorsPDTA143ZE,115
Trans Digital BJT PNP 50V 100mA 150mW Automotive AEC-Q101 3-Pin SC-75 T/R
NXP SemiconductorsPDTA113EE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
PNP 50 V 100 mA 80MHz 200 mW Surface Mount Bipolar (BJT) Transistor - SC-59

Descriptions

Descriptions of onsemi BC857BWT1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
ON SEMI BC857BWT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SC-70
onsemi PNP Transistor, SOT-323 (SC-70) Package, SMD, -100mA Ic, -45V Vceo
45V 150mW 220@2mA,5V 100mA PNP SC-70-3 Bipolar Transistors - BJT ROHS
BC Series PNP 150 W 45V 100mA Surface Mount General Purpose Transistor - SOT-323
Bipolar Transistors - BJT 100mA 50V PNP
These transistors are designed for general purpose amplifier applications. They are housed in the SOT-323/SC-70 which is designed for low power surface mount applications.
TRANSISTOR, BIPOL, PNP, -45V, SC-70-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 150mW; DC Collector Current: -100mA; DC Current Gain hFE: 150hFE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd