onsemi BC327-25ZL1G

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC327-25ZL1G.

Upverter

Datasheet5 pages19 years ago

Farnell

IHS

iiiC

CAD Models

Download onsemi BC327-25ZL1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.14
$ 0.124
Stock
235,314
340,624
Authorized Distributors
1
2
Mount
-
-
Case/Package
TO-92-3
TO-92-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
-
Max Collector Current
800 mA
800 mA
Transition Frequency
260 MHz
260 MHz
Collector Emitter Saturation Voltage
-700 mV
-700 mV
hFE Min
160
160
Power Dissipation
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC327-025
Trans GP BJT PNP 45V 0.8A 3-Pin TO-92 Bulk

Descriptions

Descriptions of onsemi BC327-25ZL1G provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Tape & Box (TB) Through Hole PNP Single Bipolar (BJT) Transistor 160 @ 100mA 1V 100nA 625mW 260MHz
Trans GP BJT PNP 45V 0.8A 1500mW 3-Pin TO-92 Fan-Fold
TRANSISTOR, PNP, 45V, TO-92; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 260MHz; Power Dissipation Pd: 625mW; DC Collector Current: 800mA; DC Current Gain hFE: 160hFE; Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC327-25ZL1G.