Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BAT54SLT1G

Diode, Schottky Barrier, Fast, Vr 30V, If 200MA, Pkg SOT-23 (TO-236), Config Dual
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAT54SLT1G.

Upverter

Datasheet4 pages21 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Technical Drawing1 page6 years ago

Newark

IHS

Future Electronics

Master Electronics

Inventory History

3 month trend:
-44.78%

CAD Models

Download onsemi BAT54SLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-10-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode Array 1 Pair Common Anode Schottky 30V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Rectifier Diode Schottky 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 30V SOT23-3
BAT54CL Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOT-23

Descriptions

Descriptions of onsemi BAT54SLT1G provided by its distributors.

DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 200MA, PKG SOT-23 (TO-236),CONFIG DUAL
Diode BAT54S Schottky Barrier Type 30Volt 0.2A SOT-23
BAT Series 30 V 2 uA Surface Mount Schottky Barrier Diodes - SOT-23
30V Dual 800mV@100mA 200mA SOT-23(TO-236) Schottky Barrier Diodes (SBD) ROHS
onsemi Schottky Diode, 200mA, 30V, SMD, SOT-23, 3-Pin
200 mA, 30 V, Schottky Diode, dual, series
DIODE, SIGNAL, 30V, SOT-23; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 400mV; Forward Surge Current Ifsm Max: 600mA; Operating Temperatur
These Schottky barrier diodes are designed for high speed switching applications circuit protection and voltage clamping. Extremely low forward voltage re conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.
Configuration = Dual Series / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 320 / Reverse Current Max. uA = 2 / Peak Non-Repetitive Surge Current (Itsm) mA = 600 / Power Dissipation (Pd) mW = 225 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ##BAT54SLT1G
  • BAT 54SLT1G
  • BAT54SLT1G-
  • BAT54SLT1G.