Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BAS40-04LT1

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS40-04LT1.

onsemi

Datasheet5 pages8 years ago
Datasheet4 pages17 years ago

Upverter

IHS

DigiKey

Sierra IC

CAD Models

Download onsemi BAS40-04LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.047
Stock
759,976
22,952,491
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Forward Voltage
380 mV
380 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
120 mA
120 mA
Max Reverse Leakage Current
1 µA
1 µA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Diode Array 1 Pair Common Anode Schottky 40V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
SBAS40 Series 40 V 120 mA Surface Mount Schottky Barrier Diode - SOT-23
onsemiBAS40LT3G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB
120 mA, 40 V, Schottky Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB

Descriptions

Descriptions of onsemi BAS40-04LT1 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB
120 mA, 40 V, Schottky Diode, dual, series
General Purpose High Voltage Diode. ONSSPCDDEBO6N2V;
DIODE SCHOTTKY DUAL 40V SOT23 SMD
DIODE SCHOTTKY DUAL 40V SOT23 / Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
DIODE ARR SCHOTT 40V 120MA SOT23

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS4004LT1