onsemi BAS20HT1G

HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS20HT1G.

Farnell

Datasheet3 pages20 years ago
Datasheet3 pages11 years ago

IHS

Upverter

Master Electronics

TME

Inventory History

3 month trend:
-26.51%

CAD Models

Download onsemi BAS20HT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.036
$ 0.036
Stock
5,296,784
33,498,450
33,498,450
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Forward Voltage
1 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
1 µA
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
BAV21WS Series 250 mA 200 V 200 mW SMT Fast Switching Diode - SOD-323
LOW LEAKAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 2-Pin SOD-323 T/R
onsemi Rectifier diode Diodes, 200mA, 250V, surface mount, SOD-323encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon

Descriptions

Descriptions of onsemi BAS20HT1G provided by its distributors.

HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon
Rectifier Diode Small Signal Switching 200V 0.2A 50ns 2-Pin SOD-323 T/R
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 200VDC, IF 200MA, PKG SOD-323,VF 1250MV, CJ 5PF
BAS20H Series 200 V 200 mA Surface Mount High Voltage Switching Diode-SOD-323
Discrete Diode, 200V 5A 50ns 1μA 200mA SOD-323 SMD 1.7mm × 1.25mm × 950μm
SWITCH DIODE, 200V, 200MA, SOD-323; DIOD; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surg

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS20HT1G.