MCC BAV20WS-TP

Diode, Signal, Rectifier, Standard, Vr 150V, If 250MA, Pkg SOD-323, Vf 1.25V, Trr 50NS
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAV20WS-TP.

Farnell

Datasheet4 pages24 years ago

TME

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+971%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2004-06-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BAV21WS Series 250 mA 200 V 200 mW SMT Fast Switching Diode - SOD-323
Rectifier Diode Small Signal Switching Si 250V 0.2A 50ns 3-Pin SOT-23 T/R
DIODE, SIGNAL, RECTIFIER, STANDARD, VR 100V, IF 250MA, PKG SOD-323,VF 1.25V, TRR 50NS
VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins
Diodes Inc.BAS19-7-F
Rectifier Diode Small Signal Switching 120V 0.4A 50ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 250V 0.225A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of MCC BAV20WS-TP provided by its distributors.

DIODE, SIGNAL, RECTIFIER, STANDARD, VR 150V, IF 250MA, PKG SOD-323,VF 1.25V, TRR 50NS
Rectifier Diode Small Signal Switching 200V 0.4A 50ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon
BAS20WS Series 250 mW 200 V 50 ns Surface Mount Switching Diode - SOD-323
SWITCHING DIODE, 200V, SOD-323; Diode Ty; SWITCHING DIODE, 200V, SOD-323; Diode Type:Switching; Forward Current If(AV):250mA; Repetitive Reverse Voltage Vrrm Max:200V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:2.5A

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi