Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BAL99LT1G

SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.1A, 70V V(RRM), Silicon, TO-236AB
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAL99LT1G.

JRH Electronics

Datasheet3 pages17 years ago

Upverter

IHS

element14 APAC

iiiC

Inventory History

3 month trend:
+2.62%

CAD Models

Download onsemi BAL99LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.053
$ 0.053
Stock
1,919,283
3,216,669
3,216,669
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Forward Voltage
715 mV
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
300 mA
300 mA
Max Reverse Leakage Current
2.4 µA
-
-
Reverse Recovery Time
6 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-05-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBAW56LT1G
DIODE, RECTIFIER, SWITCHING, VR 70V, IF 200MA, PKG SOT-23 (TO-236),VF 1250MV, TRR 6NS
onsemiBAV70LT1G
DIODE, RECTIFIER, SWITCHING, VR 70V, IF 200MA, PKG SOT-23 (TO-236),VF 1250MV, TRR 6NS
onsemiBAW56LT3G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
Diodes Inc.BAS19-7-F
Rectifier Diode Small Signal Switching 120V 0.4A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004C-7-F
DiodesZetex Common cathode switching diode, SMD mount, SOT-23encapsulation
Diodes Inc.MMBD7000HC-7-F
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAL99LT1G provided by its distributors.

SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.1A, 70V V(RRM), Silicon, TO-236AB
BAL99LT1G Series 70 V 100 mA Surface Mount Switching Diode - SOT-23-3
Rectifier Diode Small Signal Switching 0.1A 6ns 3-Pin SOT-23 T/R
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 70VDC, IF 100MA, PKG SOT-23 (TO-236),VF 1250MV
DIODE, SIGNAL, 70V, SOT-23; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 6ns; Forward Surge Current Ifsm M

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAL99LT1G.
  • BAL99LT1G..