onsemi BAW56LT3G

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAW56LT3G.

IHS

Datasheet6 pages10 years ago

Upverter

Master Electronics

onsemi

HQonline

Inventory History

3 month trend:
+15.79%

CAD Models

Download onsemi BAW56LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.035
$ 0.035
Stock
11,315,758
59,463,423
59,463,423
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Forward Voltage
715 mV
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2.5 µA
2.4 µA
2.4 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiBAV99LT3G
Rectifier Diode Small Signal Switching 100V 0.215A 6ns 3-Pin SOT-23 T/R
onsemiBAV99LT1
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236AB
onsemiBAV70LT1G
DIODE, RECTIFIER, SWITCHING, VR 70V, IF 200MA, PKG SOT-23 (TO-236),VF 1250MV, TRR 6NS

Descriptions

Descriptions of onsemi BAW56LT3G provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 70V V(RRM), Silicon, TO-236AB
1 Pair Common Anode 200mA 2.5Ã×A@70V 1.25V@150mA 70V SOT-23 Diodes - General Purpose ROHS
DIO,SIG,BAW56,70V,SMT DUAL SWITCHING DIODE COMMON ANODE, SOT-23
SW DIODE, 70V, 0.2A, SOT-23; Diode Configuration: Dual Common Anode; Repetitive Reverse Voltage Vrrm Max: 70V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 6ns; Forward Surge Cu

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAW56LT3G.