onsemi AX8052F131-2-TB05

AX8052F131 Series 800-940 MHz 2 Mbps Ultra-low Power RF Transciever - QFN-40
$ 1.249
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AX8052F131-2-TB05.

IHS

Datasheet31 pages8 years ago

onsemi

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSouth Korea
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2017-08-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-22
LTD Date2018-12-22

Related Parts

Texas InstrumentsCC1120RHBT
High performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
Texas InstrumentsCC1151IRHBRG4Q1
Low-Cost Low-Power Sub-1-GHz RF Transmitter 32-VQFN -40 to 85
MicrochipMRF89XAT-I/MQ
RF Transceiver FSK/OOK 3.3V 32-Pin QFN EP T/R - Tape and Reel
Texas InstrumentsCC1175RHBT
RF Transmitter ASK/FM/FSK/GFSK/MSK/OOK 2V to 3.6V 32-Pin QFN T/R
850MHz to 950MHz 2.0V to 2.5V FSK Transceiver with +10dBm Power Amplifier
MicrochipATA8520D-GHQW
RF Transceiver FSK/DBPSK/GFSK 1.9V to 3.6V/2.4V to 5.5V 32-Pin VQFN T/R - Tape and Reel

Descriptions

Descriptions of onsemi AX8052F131-2-TB05 provided by its distributors.

AX8052F131 Series 800-940 MHz 2 Mbps Ultra-low Power RF Transciever - QFN-40
MCU 8-Bit 8052 CISC 64KB Flash 2.5V/3.3V 40-Pin QFN EP T/R
Rf Mcu, 8Bit, 8052, 20Mhz, Qfn-40 |Onsemi AX8052F131-2-TB05
RF Microcontroller, Ultra-low Power
Tape & Reel (TR) ISM SRD SPI UART General Purpose RF Transmitter 2.2V~3.6V 16dBm 400MHz~470MHz 800MHz~940MHz 2Mbps
RF TX IC ISM 400-470MHZ 40VFQFN
Single Chip RF Transceiver Circuit
RF MCU, 8BIT, 8052, 20MHZ, QFN-40; Product Range: AX80 Family AX8052F131 Series Microcontrollers; Architecture: AX8052; MCU Core Size: 8bit; Program Memory Size: 64KB; RAM Memory Size: 8.25KB; CPU Speed: 20MHz; No. of I/O's: -;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • AX8052F131-2-TB05.
  • AX8052F1312TB05