onsemi AMIS30421C4211G

Motor Pre-Driver, Microstepping Stepper, with Motor Bridge Control SPI Interface
$ 5.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AMIS30421C4211G.

IHS

Datasheet42 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi AMIS30421C4211G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-10-13
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMC33887PFK
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Sleep, SM-5, PQFN 36, Rail
NXP SemiconductorsMC33926PNBR2
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Slew Select, SM-8, PQFN 32, Reel
PanasonicAN41908A-VB
Power MOSFET Tape & Reel (TR) AN41908A Camera motor controller 3.5V 2.5Ohm 250mA 150mA 6mm
NXP SemiconductorsMC33926PNB
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Slew Select, SM-8, PQFN 32, Tray
LV8044LP Series 6 V 600 mA 1.4 W Six Ch Motor Driver IC - VQLP-40
STMicroelectronicsL6207Q
DMOS dual full bridge driver, -40°C to 150°C, 0.3Ω, VFQFPN 48 7x7x1.0, RoHS

Descriptions

Descriptions of onsemi AMIS30421C4211G provided by its distributors.

Motor Pre-Driver, Microstepping Stepper, with Motor Bridge Control SPI Interface
IC MTR DRVR BIPOLAR 3-3.6V 44QFN / Bipolar Motor Driver SPI 44-QFN (7x7)
ON SEMICONDUCTOR AMIS30421C4211G CONTRL, MOTOR, MICRO STEPPING, 44QFN
Stepping Motor Driver 44-Pin QFN EP Tube
CONTRL, MOTOR, MICRO STEPPING, 44QFN; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 10mA; Output Voltage: -; Driver Case Style: QFN; No. of Pins: 44Pins; Supply Voltage Min: 6V; Supply Voltage Max: 30V; Operatin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd