Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ADT7481ARMZ-REEL

Temperature Sensor Digital Serial (2-Wire) Automotive 10-Pin MSOP T/R
$ 4.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7481ARMZ-REEL.

Upverter

Technical Drawing1 page3 years ago

IHS

onsemi

Future Electronics

Newark

Inventory History

3 month trend:
-4.13%

CAD Models

Download onsemi ADT7481ARMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.082
$ 3.15
$ 3.15
Stock
344,262
224,834
224,834
Authorized Distributors
6
3
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
120 °C
120 °C
120 °C
Resolution
-
1 B
1 B
Accuracy
-
-
-
Interface
2-Wire, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMalaysia
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-10-08
LTD Date2025-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM90CIMM/NOPB
emote and Local Temperature Sensor with SMBus Interface 8-VSSOP 0 to 125
Texas InstrumentsLM86CIMM/NOPB
±0.75°C remote and local temperature sensor with SMBus interface 8-VSSOP 0 to 125
Texas InstrumentsLM86CIMMX/NOPB
±0.75°C remote and local temperature sensor with SMBus interface 8-VSSOP 0 to 125
Temp Sensor MSOP-8 SMD Adhesive Mount ±2.75°C(Max)/±3.25°C(Max) 3mm × 3mm × 950μm
Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin Micro T/R
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R

Descriptions

Descriptions of onsemi ADT7481ARMZ-REEL provided by its distributors.

Temperature Sensor Digital Serial (2-Wire) Automotive 10-Pin MSOP T/R
ADT7481 Series 3.6 V SMT Dual Channel Temperature Sensor - MSOP-10
Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Square, 10 Pin, Surface Mount
Dual Channel Temperature Sensor and Over Temperature Alarm
TEMPERATURE SENSOR, 2.5DEG C, MSOP-10; IC Output Type: Open Drain; Sensing Accuracy Range: ± 2.5°C; Sensing Temperature Min: 0°C; Sensing Temperature Max: 127°C; Sensor Case Style: MSOP; ; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT7481ARMZREEL