Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ADT7461ARMZ-R7

Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin Micro T/R
$ 2.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7461ARMZ-R7.

Master Electronics

Datasheet20 pages4 years ago
Datasheet20 pages12 years ago

Upverter

onsemi

Inventory History

3 month trend:
-18.67%

CAD Models

Download onsemi ADT7461ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.813
$ 2.75
Stock
314,006
168,550
Authorized Distributors
6
3
Case/Package
MSOP
-
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
120 °C
120 °C
Resolution
1 B
-
Accuracy
-
-
Interface
2-Wire, SMBus
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Introduction Date2007-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Analog DevicesADM1032ARMZ
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP Tube
Analog DevicesADT7481ARMZ
SERIAL SWITCH/DIGITAL SENSOR, 8 "Temperature Sensor Digital, Local/Remote 0°C ~ 127°C 10-MSOP"
Texas InstrumentsLM86CIMMX/NOPB
±0.75°C remote and local temperature sensor with SMBus interface 8-VSSOP 0 to 125

Descriptions

Descriptions of onsemi ADT7461ARMZ-R7 provided by its distributors.

Temperature Sensor Digital Serial (2-Wire, SMbus) 8-Pin Micro T/R
Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount
ADT7461ARMZ-R7 TEMPERATURE SENSOR 8-PIN MSOP, MAXIMUM OF +150 DEGC
Temperature Sensors; ADT7461ARMZ-R7; ON SEMICONDUCTOR; 8; 1.1 mm; 3.1 mm; MSOP
Temperature Sensor with Series Resistance Cancellation
IC-LIN ADT7461ARM TEMP SENSOR MSOP-8-LIN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT7461ARMZR7