onsemi ADM1032ARMZ-2R

Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
$ 0.382
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADM1032ARMZ-2R.

IHS

Datasheet20 pages13 years ago

Farnell

onsemi

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-1.14%

CAD Models

Download onsemi ADM1032ARMZ-2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.765
Stock
1,733,047
244,798
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
120 °C
120 °C
Resolution
0.875 B
-
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-01-07
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Temp Sensor MSOP-8 SMD Adhesive Mount ±2.75°C(Max)/±3.25°C(Max) 3mm × 3mm × 950μm
Digital Temperature Sensor with 2-Wire Interface, Micro 8 lead Surface Mount, 3000-REEL
ON SEMICONDUCTOR NCT175DMR2GTemperature Sensor IC, Digital,1C, -55 C, 125 C, MSOP, 8 Pins
MicrochipTCN75AVUA
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipTCN75AVUA713
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP T/R
Texas InstrumentsTMP75AIDGKT
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125

Descriptions

Descriptions of onsemi ADM1032ARMZ-2R provided by its distributors.

Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Fan Controller with SMBus Interface / SENSOR TEMPERATURE SMBUS 8MSOP
ADM1032ARMZ-2R TEMPERATURE SENSOR 8-PIN MSOP, MAXIMUM OF +150 DEGC
System Temperature Sensor, Remote and Local
Temperature Sensor, 1Deg C, Msop-8 |Onsemi ADM1032ARMZ-2R
TEMPERATURE SENSOR, 1DEG C, MSOP-8; IC Output Type: Digital; Sensing Accuracy Range: ± 1°C; Sensing Temperature Min: 0°C; Sensing Temperature Max: 120°C; Sensor Case Style: MSOP; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supp

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1032ARMZ-2R.
  • ADM1032ARMZ2R