Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ADT7461ARMZ

Temp Sensor Digital Serial (2-Wire) 8-Pin Micro Tube / SENSOR TEMPERATURE SMBUS MICRO8

$ 2.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7461ARMZ.

onsemi

Datasheet20 pages12 years ago
Datasheet20 pages14 years ago

IHS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ADT7461ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 2.813
Stock
168,147
313,675
Authorized Distributors
3
6
Case/Package
-
MSOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
120 °C
120 °C
Resolution
-
1 B
Accuracy
-
-
Interface
-
2-Wire, SMBus
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Introduction Date2003-05-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP Tube
Texas InstrumentsLM86CIMMX/NOPB
±0.75°C remote and local temperature sensor with SMBus interface 8-VSSOP 0 to 125
Texas InstrumentsLM89CIMM/NOPB
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Texas InstrumentsLM89-1CIMM/NOPB
Accurate, Remote Diode And Local Digital Temperature Sensor With Two-Wire Interface

Descriptions

Descriptions of onsemi ADT7461ARMZ provided by its distributors.

Temp Sensor Digital Serial (2-Wire) 8-Pin Micro Tube / SENSOR TEMPERATURE SMBUS MICRO8
Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Square, 8 Pin, Surface Mount
Temperature Sensor with Series Resistance Cancellation
TEMP MONITOR, +/-1C DUAL, 8 PIN MSOP | ON Semiconductor ADT7461ARMZ
Tube 2-WIRE INTERFACE One-Shot Output Switch Programmable Limit Standby Mode 8 Digital, Local/Remote Temperature Sensor 3mm 3V~5.5V ±3C 8b
IC, TEMPERATURE SENSOR; Threshold Voltage: 2.55V; No. of Supervisors / Monitors: 2Monitors; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: MSOP; No. of Pins: 8Pins; Delay Time: -; Oper
Temperature Sensor IC; Output Voltage:0.4V; Output Current:1mA; Accuracy:1°C; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
The ADT7461 is a dual-channel digital thermometer and undertemperature/overtemperature alarm intended for use in PCs and thermal management systems. It is pin- and register-compatible with the ADM1032 and the ADT7461. A feature of the ADT7461 is series resistance cancellation where up to 1.5 kohms; (typical) of resistance in series with the temperature monitoring diode can be automatically cancelled from the temperature result allowing noise filtering.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT7461ARMZ###