onsemi ADP3110AKCPZ-RL

Tape & Reel (TR) ADP3110A Half-Bridge 2007 gate driver 55ns 0C~150C TJ 1A 0.8V 2V
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADP3110AKCPZ-RL.

IHS

Datasheet10 pages17 years ago

Electro Sonic

iiiC

Inventory History

3 month trend:
-77.04%

CAD Models

Download onsemi ADP3110AKCPZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-09-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2026-01-01
LTD Date2026-07-01
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 days ago)

Related Parts

Tape & Reel (TR) NCP5901 Half-Bridge 2011 gate driver 16ns 0C~150C TJ 12.2mA 1V 2V
Tape & Reel (TR) NCP5901 Half-Bridge 2011 gate driver 16ns 0C~150C TJ 12.2mA 1V 2V
Tape & Reel (TR) NCP81161 Half-Bridge 2012 gate driver 16ns 11ns 0C~150C TJ 1V 2V 1mm

Descriptions

Descriptions of onsemi ADP3110AKCPZ-RL provided by its distributors.

Tape & Reel (TR) ADP3110A Half-Bridge 2007 gate driver 55ns 0C~150C TJ 1A 0.8V 2V
Ic,dual Mosfet Driver,llcc,8Pin,plastic Rohs Compliant: Yes |Onsemi ADP3110AKCPZ-RL
ADP3110A Series Dual 13.2 V Surface Mount Half Bridge Driver - DFN-8
MOSFET DRIV, HIGH & LOW SIDE, DFN-8; Driver Configuration: High Side and Low Side; Peak Output Current: 1A; Supply Voltage Min: 4.6V; Supply Voltage Max: 13.2V; Driver Case Style: DFN; No; Available until stocks are exhausted
The ADP3110A is a dual high voltage MOSFET driver optimized for driving two N-channel MOSFETs the two switches in a nonisolated synchronous buck power converter. Each driver is capable of driving a 3000 pF load with a 25 ns propagation delay and a 30 ns transition time. One of the drivers can be bootstrapped and is designed to handle the high voltage slew rate associated with floating high-side gate drivers. The ADP3110A includes overlapping drive protection to prevent shoot-through current in the external MOSFETs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3110AKCPZRL