onsemi NCP5901BMNTBG

Tape & Reel (TR) NCP5901 Half-Bridge 2011 gate driver 16ns 0C~150C TJ 12.2mA 1V 2V
$ 0.215
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5901BMNTBG.

Upverter

Technical Drawing1 page4 years ago
Datasheet11 pages12 years ago

Augswan

IHS

HQonline

Inventory History

3 month trend:
-16.72%

CAD Models

Download onsemi NCP5901BMNTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2024-10-04
LTD Date2025-04-04
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Tape & Reel (TR) NCP5901 Half-Bridge 2011 gate driver 16ns 0C~150C TJ 12.2mA 1V 2V
ROHS3Compliant Obsolete N-Channel MOSFET Surface Mount IC Gate Driver 0.6V 3.3V 0C~150C TJ 16ns 11ns
Halogen Free NO LEAD RoHS Compliant Obsolete IC Gate Driver 3mm 1V 2V 1.5A 0C~150C TJ

Descriptions

Descriptions of onsemi NCP5901BMNTBG provided by its distributors.

Tape & Reel (TR) NCP5901 Half-Bridge 2011 gate driver 16ns 0C~150C TJ 12.2mA 1V 2V
VR12 Compatable 4.5 - 13.2 V 12.2 mA Synchronous Buck MOSFET Driver - DFN-8
MOSFET Driver, VR12 Compatible, Synchronous Buck
Half Bridge MOSFET 4.5V~13.2V DFN-8(2x2) Gate Drive ICs ROHS
Driver 2-OUT High and Low Side Inv/Non-Inv 8-Pin DFN EP T/R
16ns 2 4.5V 13.2V 1V,2V Non-Inverting MOSFET,N 11ns DFN-8 , 2mm*2mm*950¦Ìm
Buffer/Inverter Based MOSFET Driver, PDSO8
DUAL SYNCH. BUCK MOSFET DRIVER VR12 DFN8
MOSFET DRIV, HIGH & LOW SIDE, DFN-8; Driver Configuration: High Side and Low Side; Peak Output Current: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 13.2V; Driver Case Style: DFN; No.; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP5901BMNTBG.