onsemi ADM1032ARMZ-2RL7

System Temperature Sensor, Remote and Local
$ 0.765
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADM1032ARMZ-2RL7.

onsemi

Datasheet18 pages13 years ago
Datasheet18 pages14 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ADM1032ARMZ-2RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.765
$ 0.382
Stock
340,347
1,847,969
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
120 °C
120 °C
Resolution
-
0.875 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-01-07
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Temp Sensor MSOP-8 SMD Adhesive Mount ±2.75°C(Max)/±3.25°C(Max) 3mm × 3mm × 950μm
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R
Texas InstrumentsLM95241CIMM/NOPB
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Texas InstrumentsLM95241CIMMX/NOPB
SENSOR TEMPERATURE SMBUS 8VSSOP / Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Texas InstrumentsLM95241CIMM-1/NOPB
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R

Descriptions

Descriptions of onsemi ADM1032ARMZ-2RL7 provided by its distributors.

System Temperature Sensor, Remote and Local
SENSOR TEMPERATURE SMBUS MICRO8
0°C~120°C ±3°C MSOP-8 SMD mount,glue mount
ADM1032ARMZ-2RL7, TEMPERATURE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1032ARMZ2RL7