Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ADM1026JSTZ

GULL WING RoHS Compliant Obsolete Internal and External Hardware Monitor 3.3V 7mm ±3C(Max)
$ 5.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADM1026JSTZ.

Upverter

Datasheet56 pages14 years ago
Technical Drawing1 page7 years ago

IHS

onsemi

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ADM1026JSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.59
$ 5.458
Stock
131,023
193,783
Authorized Distributors
2
5
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
1
-

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-30
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Analog DevicesAD7280AWBSTZ
IC BATT MON LI-ION 1-6CEL 48LQFP Battery Battery Monitor IC Lithium Ion 48-LQFP (7x7)
Analog DevicesAD7280ABSTZ
IC BATT MON LI-ION 1-6CEL 48LQFP Battery Battery Monitor IC Lithium Ion 48-LQFP (7x7)
MicrochipMD1711FG-G
Mosfet, High Speed, Integrated Ultrasound Driver 48 LQFP 7X7X1.4MM Tray Rohs Compliant: Yes
Texas InstrumentsTPS5130PTR
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
Texas InstrumentsTL1464IPT
Voltage Mode PWM Controller 12V 20mA 2000kHz 48-Pin LQFP T/R
Texas InstrumentsTPS5130PT
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85

Descriptions

Descriptions of onsemi ADM1026JSTZ provided by its distributors.

GULL WING RoHS Compliant Obsolete Internal and External Hardware Monitor 3.3V 7mm ±3C(Max)
Voltage Supervisor/Reset IC, Fixed, 19 Channel, PQFP48
MCU, LQFP-48, SMD, 2.5mA, 3V, 5.5V, 7mm × 7mm × 1.6mm
Temp Sensor Digital Serial (2-Wire) 48-Pin LQFP Tray
Thermal System Management Fan Controller
TEMP SENSOR DGTL 2-WIRE 48LQFP
MOSFET NFET DPAK 60V 54A 17MOHM
The ADM1026 is a complete system hardware monitor for microprocessor-based systems providing measurement and limit comparison of various system parameters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd