Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7280ABSTZ

Battery Monitoring Li-lon 5mA 5.2V 48-Pin LQFP Tray
$ 9.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7280ABSTZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-1.99%

CAD Models

Download Analog Devices AD7280ABSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.74
$ 9.66
$ 9.66
Stock
158,977
299,717
299,717
Authorized Distributors
5
5
5
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
LQFP
LQFP
LQFP
Max Charge Current
-
-
-
Max Output Voltage
30 V
30 V
30 V
Min Output Voltage
8 V
8 V
8 V
Max Output Current
5 mA
5 mA
5 mA
Number of Cells
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7280ABSTZ.

Related Parts

Analog DevicesAD7280AWBSTZ
Battery Monitoring Li-Ion 5mA 5.2V Automotive AEC-Q100 48-Pin LQFP Tray
Analog DevicesAD7280AWBSTZ-RL
Battery Monitoring Li-Ion 5mA 5.2V Automotive AEC-Q100 48-Pin LQFP T/R
Analog DevicesAD8280WASTZ
Battery Monitoring Li-Ion Automotive AEC-Q100 48-Pin LQFP Tray
Analog DevicesADUC7033BSTZ-88
MCU 16-bit/32-bit ARM7TDMI RISC 96KB Flash 5V/9V/12V/15V Automotive 48-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD7280ABSTZ provided by its distributors.

Battery Monitoring Li-lon 5mA 5.2V 48-Pin LQFP Tray
Lithium Ion Battery Monitoring System
5mA(Max) 8V 8V 5.2V 30V SPI Battery Monitor Undervoltage,Overvoltage Lithium ion batteries QFP SMD mount 7mm*7mm*1.4mm
LI+ BATTERY MONITORING Upgrade
PRODUCTION (Last Updated: 1month ago) QUAD Tray 8542.39.00.01 battery management 5mA 30V 7.2mm -40C~105C TA
6-CHANNEL POWER SUPPLY SUPPORT CKT PQFP48
IC BATT MON LI-ION 1-6CEL 48LQFP
ANALOG DEVICES - AD7280ABSTZ - Akkuwächter-IC, Li-Ionen-Akkus, serielle Schnittstelle, 6 zusätzliche ADC-Eingänge, 8V-30V, LQFP-48

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7280ABSTZ .