onsemi A5191HRTLG-XTP

A5191HRT Series 1200 bps 3.3 A Surface Mount Single Chip HART Modem - LQFP-32
$ 9.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi A5191HRTLG-XTP.

IHS

Datasheet16 pages4 years ago
Datasheet11 pages0 years ago

Upverter

Augswan

Inventory History

3 month trend:
+74.37%

CAD Models

Download onsemi A5191HRTLG-XTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.563
$ 6.063
Stock
361,276
2,842,036
Authorized Distributors
6
4
Case/Package
LQFP
LQFP
Number of Pins
32
32
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi A5191HRTLG-XTP provided by its distributors.

A5191HRT Series 1200 bps 3.3 A Surface Mount Single Chip HART Modem - LQFP-32
Modem ICs; A5191HRTLG-XTP; ON SEMICONDUCTOR; 3 V; LQFP; Tape and Reel; 5.5 V
Tape & Reel (TR) 2008 e3 HART IC modem 330muA 3.3/5V 7mm 1.2kbps
Modem Chip Hart Single 1.2Kbps 32-Pin LQFP T/R
3V 5V HART 1.2kbaud LQFP-32 , 7mm*7mm*1.6mm
Modem, 0.0012Mbps Data, CMOS, PQFP32
Industrial HART-protocol modem
IC LED DRV RGLTR PWM 30MA 9DSBGA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd