Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74VHC86M

QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
$ 0.238
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC86M.

IHS

Datasheet10 pages27 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHC86M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.16
$ 0.16
Stock
1,766,878
433,289,132
433,289,132
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

74VHC Series VHC Family Quad 2-Input OR Gate Surface Mount - SOIC-14
onsemi74VHC32M
no 7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA OR Gate VHC 8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
MM74HC Series 2 to 6 V Supply CMOS Quad 2-Input Exclusive OR Gate - SOIC-14
Texas InstrumentsSN74HC32D
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC86D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85
Texas InstrumentsCD74HC32M
4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi 74VHC86M provided by its distributors.

QUAD 2-INPUT EXCLUSIVE-OR GATE XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
XOR 74VHC86 EAR99 74VHC logic gate circuit 8.8ns @ 5V 50pF 1.5mm 8mA 8mA 5.5V
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
Avnet Japan
FAIRCHILD SEMICONDUCTOR 74VHC86MXOR Gate, VHC Family, 4 Gate, 2 Input, 8 mA, 2V to 5.5V, SOIC-14
no 8.8ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA XOR (Exclusive OR) VHC 8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
74VHC CMOS, SMD, 74VHC86, SOIC14; Logic Type:XOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74VHC86; Logic Function Number:7486; Logic IC Base Number:7486; Logic IC Family:VHC; Logic IC Function:Quadruple 2-Input Exclusive-OR Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:8mA; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD
The VHC86 is an advanced high speed CMOS Quad Exclusive OR Gate fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and on two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd