onsemi 74VHC32M

no 7.5ns@ 5V, 50pF 1 2 4 4 2V 5.5V 8mA OR Gate VHC 8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
$ 0.214
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC32M.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHC32M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.199
$ 0.199
Stock
1,552,404
776,762
776,762
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

MC74VHC86DR2G, QUAD 2-INPUT XOR LOGIC GATE, 2 - 5.5 V, 14-PIN SOIC
Texas InstrumentsSN74AHC32DR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC86D
In a Pack of 10, Texas Instruments SN74AHC86D, Quad 2-Input XOR Logic Gate, 14-Pin SOIC
74VHC Series VHC Family Quad 2-Input OR Gate Surface Mount - SOIC-14
Texas InstrumentsSN74AHC86DR
Logic Gate XOR AHC 8.8ns@5V,50pF 2V-5.5V Push-Pull 8mA SOIC-14 SMD, Adhesive Mount 1.75mm H
Quad 2-Input XOR Gate / CMOS Logic Level Shifter with LSTTL-Compatible Inputs

Descriptions

Descriptions of onsemi 74VHC32M provided by its distributors.

no 7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA OR Gate VHC 8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
FAIRCHILD SEMICONDUCTOR 74VHC32MOR Gate, VHC Family, 4 Gate, 2 Input, 8 mA, 2V to 5.5V, SOIC-14
74VHC Series 5 V High Speed CMOS Quad 2-Input OR Gate - SOIC-20
74VHC CMOS, SMD, 74VHC32, SOIC14; Logic Type:OR; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74VHC32; Logic Function Number:7432; Logic IC Base Number:7432; Logic IC Family:VHC; Logic IC Function:Quadruple 2-Input Positive OR Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:8mA; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD
The VHC32 is an advanced high speed CMOS 2-Input OR Gate fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC32M.