Texas Instruments CD74HC32M

4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125
$ 0.609
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC32M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

SHENGYU ELECTRONICS

TME

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC32M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.609
$ 0.139
$ 0.139
Stock
467,774
803,927
803,927
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
25 ns
25 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC32M.

Related Parts

74HC Series 2 to 6 V Supply CMOS Quad 2-Input OR Gate - SOIC-14
Texas InstrumentsSN74HC32D
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
onsemiMM74HC32M
MM74HC Series 2 to 6 V Supply CMOS Quad 2-Input OR Gate - SOIC-20
Texas InstrumentsSN74HC86D
XOR Gate (Exclusive OR), HC Series, Push-Pull, 1 Ch, 2V-6V, 5.2mA, SOIC-14, SMD, 1.75mm H
Texas InstrumentsSN74HC86DR
XOR Gate (Exclusive OR), HC Series, Push-Pull, 1 Ch, 2V-6V, 5.2mA, SOIC-14, SMD, 1.75mm H
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments CD74HC32M provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125
no 15ns@ 6V,50pF Push-pull type 1 2 4 4 2V 6V 5.2mA OR Gate HC 5.2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
OR Gate 4 Element 2 Input CMOS 14-Pin SOIC Tube
High Speed CMOS Logic Quad 2-Input OR Gate
OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Ic, Sm, Logic, 74Hc, Or Gate; Logic Family/Base Number:74Hc32; Logic Type:Or; Output Current:5.2Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Family:74Hc; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC32M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC32M .
  • CD74HC32M...