onsemi 74VHC27MX

74VHC27 Series 2 - 5.5 V Triple 3-Input NOR Gate - SOIC-14
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC27MX.

IHS

Datasheet9 pages27 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemi74AC10SC
NAND 74AC10 74AC Tube logic gate circuit 7ns @ 5V 50pF 24mA 24mA 2.1V-3.85V 85C
onsemi74VHC32MX
74VHC Series 5 V High Speed CMOS Quad 2-Input OR Gate - SOIC-20
onsemi74VHC00MX
74VHC Series High Speed CMOS Quad 2-Input NAND Gate - SOIC-14

Descriptions

Descriptions of onsemi 74VHC27MX provided by its distributors.

74VHC27 Series 2 - 5.5 V Triple 3-Input NOR Gate - SOIC-14
NOR 74VHC27 EAR99 74VHC logic gate circuit 7.9ns @ 5V 50pF 150mg 8mA 8mA 5.5V
NOR Gate 3-Element 3-IN CMOS 14-Pin SOIC N T/R
NOR Gate, AHC/VHC Series, 3-Func, 3-Input, CMOS, PDSO14
The VHC27 is an advanced high speed CMOS 3-Input NOR Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd