Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC138NSR

2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SOP -40 to 85

$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC138NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages18 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Arrow Electronics

Inventory History

3 month trend:
-30.10%

CAD Models

Download Texas Instruments SN74AHC138NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 0.522
Stock
165,948
422,452
Authorized Distributors
2
5
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
Number of Outputs
8
8
Number of Circuits
-
1
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC138NSR.

Related Parts

Texas InstrumentsSN74AHCT138NSR
3-Line to 8-Line Decoder / Demultiplexer 16-SOP -40 to 85
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
Texas InstrumentsSN74LV138ANSR
15ns single-phase 8 3 1 2V 5.5V 12mA 12mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74HC138NSR
IC DECODER/DEMUX 3-8 LINE 16SO / Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R
Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer -40C~85C 24mA 24mA 242mg 2.5V

Descriptions

Descriptions of Texas Instruments SN74AHC138NSR provided by its distributors.

2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SOP -40 to 85
3-LINE TO 8-LINE DECODER, AHC/VHC/H/U/V Series, Inverted Output, CMOS, PDSO16
AHC/VHC/H/U/V e4 74AHC138 1x 3:8 decoder circuit 110MHz 13ns 2/5.5V 2mm
Switch Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.