Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74VHC08MTC

7.9NS@5V, 50PF 1 2 4 4 2V 5.5V 8MA And Gate Vhc 8MA TSSOP-14 SMD, 5MM L × 4.4MM W × 900ΜM H
$ 0.172
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC08MTC.

Farnell

Datasheet9 pages7 years ago
Datasheet8 pages7 years ago

IHS

onsemi

Augswan

iiiC

Inventory History

3 month trend:
-0.09%

CAD Models

Download onsemi 74VHC08MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.151
$ 0.151
Stock
636,796
724,403
724,403
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

74AHC Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate -TSSOP-14
Texas InstrumentsSN74AHC08PW
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
AND Gate AHC, 7.9ns@5V,50pF, 2V-5.5V, 8mA, TSSOP-14, SMD, 5.1mm × 4.5mm × 950μm
74VHC Series 2 to 5.5 V CMOS Quad 2-Input Gate - TSSOP-14
Texas InstrumentsSN74AHC08QPWRQ1
Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-TSSOP -40 to 125
74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate - TSSOP-14

Descriptions

Descriptions of onsemi 74VHC08MTC provided by its distributors.

7.9ns@5V,50pF 1 2 4 4 2V 5.5V 8mA AND Gate VHC 8mA TSSOP-14 SMD, 5mm L × 4.4mm W × 900μm H
74VHC Series High Speed CMOS Quad 2-Input AND Gate - TSSOP-14
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail
AND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE AND QUAD 2INP 14-TSSOP
Logic IC AND Gate 4 Element 2.5V, 3.3V, 5V 14-SOP Tube
The VHC08 is an advanced high speed CMOS 2 Input AND Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC08MTC.