onsemi 74VHC04SJX

7.5ns@5V 50pF 1 6 2V 5.5V 8mA Inverter VHC 8mA SOP-14 SMD Adhesive Mount 1.9mm H
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC04SJX.

IHS

Datasheet10 pages27 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

iiiC

Fairchild Semiconductor

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.368
$ 0.476
$ 0.476
Stock
856,396
238,887
238,887
Authorized Distributors
5
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
8.5 ns
13 ns
13 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

onsemi74VHC14N
Schmitt Trigger 6 10.6ns@5V,50pF 2uA 2V~5.5V DIP-14 Inverters ROHS
onsemi74VHC04N
Hex Inverter | IC INVERTER 6CH 6-INP 14DIP
Inverter Hex 2V to 6V 14-Pin PDIP
Texas InstrumentsTL084ING4
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-PDIP -40 to 125
STMicroelectronicsLM2902N
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4
Texas InstrumentsDS3487N
Contains Lead RS-422 DIP EAR99 op amp amplifier circuit 10ns 70C 2.5V 80mA

Descriptions

Descriptions of onsemi 74VHC04SJX provided by its distributors.

7.5ns@5V 50pF 1 6 2V 5.5V 8mA Inverter VHC 8mA SOP-14 SMD Adhesive Mount 1.9mm H
Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter 6-Element CMOS 14-Pin SOP-II T/R
6 7.5ns@5V,50pF 2uA 2V~5.5V SO-14P Inverters ROHS
The VHC04 is an advanced high speed CMOS Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd