Texas Instruments SN74AHC04NSR

Buffer Inverter 74AHC04 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 2mm 8mA 8mA 1.5V-3.85V
$ 0.476
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC04NSR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet22 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.39%

CAD Models

Download Texas Instruments SN74AHC04NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.476
$ 0.368
$ 0.368
Stock
238,887
856,396
856,396
Authorized Distributors
3
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
13 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC04NSR.

Related Parts

Texas InstrumentsSN74AHC14NSR
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 125
Texas InstrumentsSN74HCU04ANSR
Inverter 6-Element CMOS 14-Pin SOP T/R
Texas InstrumentsSN74HCU04NSR
HC/UH SERIES HEX 1-INPUT INVERT GATE PDSO14

Descriptions

Descriptions of Texas Instruments SN74AHC04NSR provided by its distributors.

Buffer Inverter 74AHC04 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 2mm 8mA 8mA 1.5V-3.85V
AHC/VHC/H/U/V SERIES HEX 1-INPUT INVERT GATE PDSO14
6-ch, 2-V to 5.5-V inverters 14-SOP -40 to 125
Inverter 6-Element CMOS 14-Pin SOP T/R
2V 5.5V SO-14 SMD, Adhesive Mount, 1.85mm H
Buffer Logic IC; Logic Family:AHC; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.