onsemi MM74HCU04N

Inverter Hex 2V to 6V 14-Pin PDIP
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HCU04N.

Farnell

Datasheet10 pages27 years ago

IHS

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1983-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemi74VHC14N
Schmitt Trigger 6 10.6ns@5V,50pF 2uA 2V~5.5V DIP-14 Inverters ROHS
onsemi74VHC04N
Hex Inverter | IC INVERTER 6CH 6-INP 14DIP
7.5ns@5V 50pF 1 6 2V 5.5V 8mA Inverter VHC 8mA SOP-14 SMD Adhesive Mount 1.9mm H
STMicroelectronicsLM2902N
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4
Texas InstrumentsTL084ING4
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-PDIP -40 to 125

Descriptions

Descriptions of onsemi MM74HCU04N provided by its distributors.

Inverter Hex 2V to 6V 14-Pin PDIP
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14
Lead Free Inverter Through Hole RoHS Compliant Inverter Inverter IC -40C~85C 6V 5.2mA 7.8mA 1.62g
Inverter 6-Element CMOS 14-Pin PDIP W Rail
2V 6V MDIP-14 Through hole mounting 3.56mm(height)
6 20ns@6V,50pF 2uA 2V~6V DIP-14 Inverters ROHS
The MM74HCU04 inverters utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. The MM74HCU04 is an unbuffered inverter. It has high noise immunity and the ability to drive 15 LS-TTL loads. The 74HCU logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
HEX INVERTER, 74HCU04, DIP14, 6V; Logic Family / Base Number: 74HCU04; Logic Type: Inverter; Output Current: 25mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74HCU; Logic IC Base Number: 7404; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 74HCU Family; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 74; Logic Function Number: 04; Logic IC Base Number: 7404; Logic IC Function: Hex Inverter; No. of Gates: 6; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd