onsemi 74VHC04N

Hex Inverter | IC INVERTER 6CH 6-INP 14DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC04N.

IHS

Datasheet10 pages27 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Fairchild Semiconductor

SHENGYU ELECTRONICS

CAD Models

Download onsemi 74VHC04N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi74VHC14N
Schmitt Trigger 6 10.6ns@5V,50pF 2uA 2V~5.5V DIP-14 Inverters ROHS
onsemi74AC14PC
Hex Inverter with Schmitt Trigger Input
Inverter Hex 2V to 6V 14-Pin PDIP
Texas InstrumentsTL084ING4
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-PDIP -40 to 125
STMicroelectronicsLM2902N
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4
Texas InstrumentsLM837N
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar

Descriptions

Descriptions of onsemi 74VHC04N provided by its distributors.

Hex Inverter | IC INVERTER 6CH 6-INP 14DIP
Inverter, AHC/VHC Series, 6-Func, 1-Input, CMOS, PDIP14
74VHC CMOS, 74VHC04, DIP14, 5.5V; Logic IC Function:Hex Inverter; Logic IC Family:VHC; Logic IC Base Number:7404; Output Current Max:8mA; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature ;RoHS Compliant: Yes
The VHC04 is an advanced high speed CMOS Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC04N..