Texas Instruments DS3487N

Contains Lead RS-422 DIP EAR99 op amp amplifier circuit 10ns 70C 2.5V 80mA
$ 0.754

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS3487N.

DigiKey

Datasheet6 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS3487N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 1.39
$ 1.39
Stock
166,135
510,847
510,847
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
-
105 mA
105 mA

Related Parts

onsemiNE5517N
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP16
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP W Rail
RoHS Compliant Lead Free Through Hole DUAL Logic Buffer, Inverting -40C~85C TA 5V 2.26g 8.5ns
Texas InstrumentsLMC660AIN
LMC660 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14DIP

Descriptions

Descriptions of Texas Instruments DS3487N provided by its distributors.

Contains Lead RS-422 DIP EAR99 op amp amplifier circuit 10ns 70C 2.5V 80mA
RS422/485 Line Driver IC; Number of Drivers:4; Supply Voltage Max:5V; Package/Case:16-MDIP; Driver Type:Line; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole; Supply Voltage:5V RoHS Compliant: No
LINE DRIVER QUAD RS422, 3487, DIP16; Driver IC Type:Line; Interface Type:RS-422; Drivers, No. of:4; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:Through Hole; Case Style:DIP; Pins, No. of:16; Temperature, Operating Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:3487; IC Generic Number:3487; Logic Function Number:3487; Temperature Range, IC:Commercial; Voltage, Output Max:2.5V; Channels, No. of:4; Line/Bus Driver/Receiver/Transceiver Type:Quad Differential RS-422; Time, Propagation Delay:10ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.