onsemi 74LVTH162373MEA

D-Type Transparent Latch Channel 8: 8 IC Tri-State 48-SSOP
$ 1.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVTH162373MEA.

Official Datasheet15 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-07-12
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Latch, 74LVT16373, D Type Transparent, Tri State, 3.9 ns, 64 mA, 48 Pins, SSOP
Texas InstrumentsSN74LVTH16373DLR
5mA 3ns 2 2.7V 3.6V 64mA D-Type Transparent Latch LVT 2 32mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74LVTH16374DLR
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74LVTH162374DL
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Lead Free Not Qualified BUS DRIVER CMOS Flip Flop 85C -24mA 4.5pF 3.6V
Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Descriptions

Descriptions of onsemi 74LVTH162373MEA provided by its distributors.

D-Type Transparent Latch Channel 8:8 IC Tri-State 48-SSOP
Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs
Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
IC LATCH TRANSP 16BIT 3ST 48SSOP
Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch -40C~85C 15.875mm 4.8ns 12mA 12mA
The LVTH162373 contains sixteen non-inverting latches with 3-STATE outputs and is intended for bus oriented applications. The device is byte controlled. The flip-flops appear transparent to the data when the Latch Enable (LE) is HIGH. When LE is LOW, the data that meets the setup time is latched. Data appears on the bus when the Output Enable (OE#) is LOW. When OE# is HIGH, the outputs are in a high impedance state. The LVTH162373 is designed with equivalent 25ohm series resistance in both the HIGH and LOW states of the output. This design reduces line noise in applications such as memory address drivers, clock drivers, and bus transceivers/transmitters. The LVTH162373 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These latches are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVTH162373 is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining a low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd