
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 74LCX162373MTDX | 2,000 | 314 | |||||||||
| Rochester Electronics | 74LCX162373MTDX | 52,000 | 23h | |||||||||
| DigiKey | 74LCX162373MTDXCT-ND | 883 | 1 | Cut Tape | ||||||||
| Flip Electronics | 74LCX162373MTDX | 2,000 | 6d | |||||||||
| Farnell | 74LCX162373MTDX | 0 | 1K | Tape & Reel | 18h |
Download onsemi 74LCX162373MTDX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi 74LCX162373MTDX provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: