onsemi 74LCX125M

Buffer/Line Driver Buffer, Non-Inverting 4 Element 1 Bits 2.5V, 3.3V 14-SOIC Tube
$ 0.219
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX125M.

Upverter

Datasheet10 pages3 years ago
Technical Drawing1 page6 years ago

IHS

Future Electronics

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX125M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.159
$ 0.159
Stock
156,136
1,106,370
1,106,370
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6 ns
6 ns
6 ns
Min Supply Voltage
2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube
Buffer/Line Driver 4-Channel Non-Inverting 3-Straight CMOS 14-Pin SOIC
MicrochipMCP6004-I/SL
Operational Amplifier - Quad - 4 Amplifier - 1 MHz - 0.6 V/µs - 1.8V to 6V - SOIC - 14 Pins.
MicrochipMCP6L04T-E/SL
MCP6L04 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
MicrochipMCP6004-E/SL
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-14

Descriptions

Descriptions of onsemi 74LCX125M provided by its distributors.

Buffer/Line Driver Buffer, Non-Inverting 4 Element 1 Bits 2.5V, 3.3V 14-SOIC Tube
1 24mA 2V~3.6V 24mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
10¦ÌA 4 4 4 1 2V 3.6V 24mA Buffer,Non-Inverting 24mA SOIC-14 1.75mm
74LCX Series 3.6 V Low Voltage Quad Buffer - TSSOP-14
Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs
Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
74LCX CMOS, SMD, 74LCX125, SOIC14; Logic Device Type:Buffer, Non Inverting; Family / Base Number:74LCX125; Case Style:SOIC; No. of
74LCX CMOS, SMD, 74LCX125, SOIC14; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jan-2
The LCX125 contains four independent non-inverting buffers with 3-STATE outputs. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX125 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX125 M
  • 74LCX125M.
  • 74LCX125M..