onsemi 74LCX07BQX

Low Voltage Hex Buffer with Open Drain Outputs | IC BUF NON-INVERT 5.5V 14DQFN
$ 0.343
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX07BQX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

DigiKey

Inventory History

3 month trend:
-0.79%

CAD Models

Download onsemi 74LCX07BQX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-07-19
Lifecycle StatusEOL (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 23 hours ago)

Related Parts

74VHC Series 5.5 V 8 mA Surface Mount Hex Schmitt Inverter - TSSOP-14
onsemi74VHC14M
74VHC Series 5 V High Speed CMOS Hex Schmitt Inverter - SOIC-14
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Rail

Descriptions

Descriptions of onsemi 74LCX07BQX provided by its distributors.

Low Voltage Hex Buffer with Open Drain Outputs | IC BUF NON-INVERT 5.5V 14DQFN
10¦ÌA 6 6 6 1 2V 5.5V 32mA Buffer,Non-Inverting QFN , 3mm*2.5mm*750¦Ìm
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin DQFN EP T/R
74LCX07 Tape & Reel (TR) 2016 Not Qualified logic buffer - 32mA 4.4ns 0.8mm 2.5V
BUFFER, NON INVERTING, -40 TO 85DEG C; Available until stocks are exhausted
Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, QCC14
IC BUFF NON-INVERT 5.5V 14-DQFN
The LCX07 contains six buffers. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The outputs of the LCX07 are open drain and can be connected to other open drain outputs to implement active HIGH wire AND or active LOW wire OR functions. The 74LCX07 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd