onsemi 74F00PC

5ns@ 5V, 50pF 2 4 4.5V 5.5V 20mA NAND Gate F 1mA PDIP-14 Through hole mounting 3.56mm(height)
$ 0.337
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F00PC.

IHS

Datasheet5 pages26 years ago

Farnell

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F00PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-12-29
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemiDM74AS00N
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP W Rail
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
onsemi74ACT00PC
9ns@ 5V,50pF 2 4 4.5V 5.5V 24mA NAND Gate ACT 24mA PDIP-14 Through hole mounting 3.56mm(height)
NXP Semiconductors74HCT132N
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14
NXP SemiconductorsN74F38N,602
Now Nexperia N74F38N - Nand Gate, F/fast Series, 4-FUNC, 2-INPUT, Ttl, PDIP14
AND/NAND/Buffer Gate 4-Element (One 2-IN AND/NAND, One 1-IN Buffer) Bipolar 16-Pin PDIP

Descriptions

Descriptions of onsemi 74F00PC provided by its distributors.

5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NAND Gate F 1mA PDIP-14 Through hole mounting 3.56mm(height)
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Rail
74F FAST TTL, 74F00, DIP14, 5.5V; Logic Type: NAND; Output Current: 20mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operatin
Gate Logic IC; Logic Type:Gate; Logic Family:F; Logic Base Number:7400; Package/Case:14-DIP; No. of Pins:14; IC Generic Number:74F00; Leaded Process Compatible:Yes; Number of Circuits:4; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F00-PC
  • 74F00PC.
  • 74F00PC..
  • 74F00PC...