onsemi 74F164ASCX

74F164 RoHS Compliant Tape & Reel (TR) 74F shift register 8ns 5.5V 70C
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F164ASCX.

IHS

Datasheet7 pages25 years ago

CAD Models

Download onsemi 74F164ASCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.197
Stock
167,924
1,891
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
14
-
Logic Function
Shift Register
Shift Register
Direction
-
-
Number of Elements
1
-
Number of Bits per Element
8
-
Propagation Delay
8 ns
11 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi 74F164ASCX provided by its distributors.

74F164 RoHS Compliant Tape & Reel (TR) 74F shift register 8ns 5.5V 70C
Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDSO14
Counter Shift Registers Shift Register
SERIAL IN PARALLEL OUT SHIFT REGISTER
IC REGISTER SER/PAR I/O 14SOIC
TAPE REEL \ ADV SCHOTTKY 8 BIT SHIFT REGIS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd