onsemi 74ALVCH16240DTR

Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin TSSOP T/R
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ALVCH16240DTR.

IHS

Datasheet11 pages4 years ago

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ALVCH16240DTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.988
$ 0.988
Stock
165,051
335,888
335,888
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
-
4
4
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
2.5 ns
3.9 ns
3.9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2004-06-30
LTD Date2004-12-31

Related Parts

Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin TSSOP T/R
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Buffer/Line Driver 16-CH Inverting 3-ST CMOS Automotive 48-Pin TSSOP T/R

Descriptions

Descriptions of onsemi 74ALVCH16240DTR provided by its distributors.

Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin TSSOP T/R
Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48
Non-RoHS Compliant Contains Lead INVERTED DUAL Logic Buffer, Inverting -40C~85C TA 1.8V 1.1mm 2.5ns
IC INVERTER QUAD 4-INPUT 48TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd