Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 74FCT2373ATQG

Surface Mount RoHS Compliant Tin Active (Logic Type) 50pF -40C 8.7mm 2ns
$ 1.33
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 74FCT2373ATQG.

Renesas

Datasheet8 pages17 years ago
Datasheet8 pages17 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Sep 29, 2009
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.33
$ 0.99
Stock
366,826
159,004
Authorized Distributors
5
2
Case/Package
QSOP
-
Number of Pins
20
-
Logic Function
Latch
-
Number of Circuits
1
-
Number of Inputs
-
-
Propagation Delay
5.2 ns
-
Low Level Output Current
12 mA
-
High Level Output Current
12 mA
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Quiescent Current
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

4.75V~5.25V D-Typelocking Latch 2ns SSOP-20-150mil-0.635mm Latches ROHS
4.75V~5.25V D-Typelocking Latch 2ns SSOP-20-150mil-0.635mm Latches ROHS
4.75V~5.25V D-Typelocking Latch 1.5ns SSOP-20-150mil-0.635mm Latches ROHS
Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, LVQ Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Renesas 74FCT2373ATQG provided by its distributors.

Surface Mount RoHS Compliant Tin Active (Logic Type) 50pF -40C 8.7mm 2ns
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
2ns Tristate 1 4.75V 5.25V 12mA D-Type Transparent Latch 1 15mA QSOP-20 SMD mount 8.7mm*3.8mm*1.47mm
Latch Transparent 3-ST 8-CH D-Type 20-Pin QSOP Tube
74FCT2373 - FAST CMOS OCTAL TRAN
IC D-TYPE TRANSP SGL 8:8 20QSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M