onsemi 74ACTQ16374MTDX

Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
$ 3.431
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ16374MTDX.

IHS

Datasheet8 pages21 years ago

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP W Rail
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin TSSOP Tube
Texas InstrumentsSN74LVC16374ADGVR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2 Element 48-Pin TSSOP W Tape and Reel
Texas InstrumentsSN74AVC16374DGVR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP W T/R

Descriptions

Descriptions of onsemi 74ACTQ16374MTDX provided by its distributors.

Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Lead Free Standard D-Type Positive Edge Flip Flop -40C~85C TA 80muA 4.5pF 4.5V~5.5V
Tape & Reel (TR) e3 74ACTQ MATTE TIN flip flop 0.5mm 4.5V 7.9ns @ 5V 50pF 71MHz
IC FF D-TYPE DBL 8-BIT 48-TSSOP
IC D-TYPE POS TRG DUAL 48TSSOP
IC FF D-TYPE DUAL 8BIT 48TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd