Texas Instruments SN74ACT00PW

NAND Gate ACT, Push-Pull 24mA 4.5V-5.5V 9ns@5V 50pF TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
$ 0.613
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT00PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.63%

CAD Models

Download Texas Instruments SN74ACT00PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.163
$ 0.163
Stock
3,873,581
485,039
485,039
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT00PW.

Related Parts

NAND Gate ACT 9ns@5V 50pF 1 2 4 4 4.5V 5.5V 24mA TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 900μm
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
Texas InstrumentsSN74AHCT132PWR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74AHCT00PWR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74AHCT00PW
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ACT00PW provided by its distributors.

NAND Gate ACT, Push-Pull 24mA 4.5V-5.5V 9ns@5V 50pF TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14TSSOP
NAND 74ACT00 e4 74ACT logic gate circuit 9ns @ 5V 50pF 1.2mm 24mA 24mA 2V
IC, QUAD NAND GATE, 2I/P, TSSOP-14
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
ACT SERIES QUAD 2-INPUT NAND GATE PDSO14
LOGIC, QUAD 2IN POS-NAND GATE, 14TSSOP; Logic Type:NAND; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7400; Logic IC Base Number:7400; Logic IC Family:ACT; Logic IC Function:Quad 2-Input Positive NAND Gate; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.